Cinch Connectors 15A, Blue Binding Post With Brass Contacts and Silver Plated - 8.33mm Hole Diameter
- RS Stock No.:
- 886-0875
- Mfr. Part No.:
- 111-0110-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0875
- Mfr. Part No.:
- 111-0110-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Binding Posts
Cinch Connectivity insulated binding posts have a nylon insulating body and silver-plated brass stud with a turret termination. The solderless jack series accept wire sizes to 16-gauge and has a built in strain relief for a longer life.
Breakdown Voltage: 5700 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Contact Material | Brass |
Contact Plating | Silver |
Current Rating | 15A |
Gender | Female |
Height Above Panel | 29.72mm |
Maximum Panel Thickness | 7.15mm |
Hole Diameter | 8.33mm |