- RS Stock No.:
- 890-3853
- Mfr. Part No.:
- E36103A
- Manufacturer:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 890-3853
- Mfr. Part No.:
- E36103A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight E36100 Series Programmable DC Power Supplies
Keysight E36100 Series programmable DC power supplies are designed to meet the changing needs of R&D engineers evaluating new designs and validation engineers testing new designs. The E36100 models are engineered by Keysight to power users' designs safely and quietly during manual tests or automated sequences. Features include excellent control and connectivity for remote control, compact size, high contrast display, and modern and differential input/output. Fields of application include tablets, cell phones, automotive, wearable technology, education, battery charging and DC-DC converters.
Modern and differentiated I/O – USB and LAN (LXI Core)
Full control and support with built-in Web interface, BenchVue or Keysight IO Libraries
Ease to use, with intuitive menuing
Easy-to-read high contrast OLED display – clear from even sharp angles
Protection of DUT with overvoltage and overcurrent detection
Ability to measure small currents
Bench-friendly size of 2U rack
Full control and support with built-in Web interface, BenchVue or Keysight IO Libraries
Ease to use, with intuitive menuing
Easy-to-read high contrast OLED display – clear from even sharp angles
Protection of DUT with overvoltage and overcurrent detection
Ability to measure small currents
Bench-friendly size of 2U rack
Supplied with
AC power lead
Keysight Power Supplies
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 0 → 20V |
Supply Voltage | 100 V ac, 115 V ac, 230 V ac |
Output Current | 2A |
Power Rating | 40W |
Number of Displays | 1 |
Type | Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |