- RS Stock No.:
- 805-2453
- Mfr. Part No.:
- EA-PS 5200-04 A
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 805-2453
- Mfr. Part No.:
- EA-PS 5200-04 A
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA Elektro-Automatik Laboratory Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 320W with 1 channel. The power supply's output voltage rating ranging between 0V to 200V with a current rating of 4A. It switches off the output as soon as the 0 to 110% adjustable threshold of the nominal current is reached and protects the consumer from developing a defect due to overcurrent and prevents damage. It ensures galvanic separation of the outputs from the mains.
Features and Benefits
Blue LCD display for all value and status
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 92%
Integrated USB port
Memory for 9 different presets
Operating temperature ranging between 0°C and 50°C
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Chassis top and bottom closed
Flexible, power regulated output stage
high-efficiency up to 92%
Integrated USB port
Memory for 9 different presets
Operating temperature ranging between 0°C and 50°C
SCPI command language supported
Temperature controlled fans for cooling
Temperature controlling fan
Various protection circuits (OVP, OCP, OTP)
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
EN 55022 Class B
EN60950
EN60950
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Supply Voltage | 90 → 264V ac |
Output Voltage | 0 → 200V |
Output Current | 4A |
Power Rating | 320W |
Number of Displays | 1 |
Type | Analogue, Digital |
Bench Power Supply Type | Laboratory Power Supply |
Digital/Analogue | Analogue, Digital |
Output Connector | Binding Post Terminal |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |