- RS Stock No.:
- 493-7984
- Mfr. Part No.:
- EA-PS 3032-10 B
- Manufacturer:
- EA Elektro-Automatik
Discontinued product
Alternative
EA Elektro-Automatik EA-PS 3000 B Series Digital Bench Power Supply, 0 → 80V dc, 0 → 10A, 1-Output, 0
PHP48,597.05
Each
RS Stock No.: 184-3995
- RS Stock No.:
- 493-7984
- Mfr. Part No.:
- EA-PS 3032-10 B
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EA Elektro-Automatik Laboratory DC Power Supply
The EA Elektro-Automatik laboratory bench power supply has a power rating of 320W. It has a two 3-digit segment display with various function status (for voltage and current) and a mini USB port for computer control. The units have high stability and low ripple and are protected against over-voltage (OVP) and over-temperature (OTP). It has output voltage ranging between 0V to 32V and an output current rating of 10A.
Features and Benefits
Current and voltage can be adjusted with a coarse and precision regulator
Remote sensing
Temperature controlled fan
Analogue interface with 0V to 10V
Constant current and constant voltage operation
Analogue interface for U/I
Remote sensing
Temperature controlled fan
Analogue interface with 0V to 10V
Constant current and constant voltage operation
Analogue interface for U/I
Applications
Educational institutions
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Industrial applications
Laboratories
Production and manufacturing units
Workshops
Certifications
IEC 320
EN60950
EN60950
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Supply Voltage | 115 V ac, 230V ac |
Output Voltage | 0 → 30V |
Output Current | 10A |
Power Rating | 320W |
Number of Displays | 2 |
Bench Power Supply Type | Laboratory Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |