Bench Power Supplies

A bench power supply is an essential tool for anyone working on electronics or other powered projects, providing a reliable and adjustable source of power at various voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage and current limits to a specific value depending on what project you are working on. A variable DC bench power supply also allows you to set a maximum current, so if there is a short circuit in your project the bench supply will shut down, preventing damage to components in your project. Bench power supplies are versatile, accurate, stable, and affordable, making them a staple on electronics workbenches.

When working with power, it’s important to understand four key parameters: Voltage, Current, Power, and Resistance. Ensuring your power supply can deliver the required current at your chosen voltage is crucial for safe and effective operation.

RS offers a wide range of bench power supplies in the Philippines, including regulated, programmable, and switch-mode models designed for accurate circuit testing and electronics work. As a trusted supplier of bench power supplies, we offer reliable products at competitive prices with fast delivery across the Philippines.

What Is a Bench Power Supply?

A bench power supply is a device that provides a stable and adjustable DC output used to power and test electronic circuits. It allows users to set precise voltage and current limits, helping protect components during prototyping, diagnostics, or fault testing. Whether you're using a digital bench power supply for modern electronics or a more traditional analog lab bench power supply, these tools are essential in development labs, technical workbenches, and educational environments. A bench power supply is a must-have for anyone working with electronics, offering reliability, control, and versatility.

How Bench Power Supplies Work

A bench DC power supply converts AC mains power into a stable DC output with adjustable voltage and current. The core process involves:

  • AC to DC Conversion: The supply rectifies the incoming AC voltage into DC.
  • Regulation: It stabilizes the DC output to maintain constant voltage or current despite changes in load.
  • Control: Users adjust voltage and current limits via knobs, digital controls, or software interfaces on the bench power supply.
  • Protection: The connected circuits are protected from being overloaded thanks to in-built safety features in the bench power supply such as current limiting and short-circuit protection.

Types of Bench Power Supplies

There are two basic types of power supplies in common use: linear and switch-mode. Both are available for use as bench DC power supplies.

  • Linear Power Bench Supply: Linear power supplies operate by rectifying AC line power to create DC and then filtering and regulating it to produce a user-selectable voltage or current levels. Linear supplies offer low noise and ripple, making them ideal for sensitive electronics. However, they are heavier and less efficient because the 50 Hz or 60 Hz transformer and associated filters are physically larger.
  • Switch-Mode Power Supply: Switch-mode power supplies start out the same way, rectifying and filtering AC line input voltage, however, they chop (or "switch") the DC into high-frequency AC. Switch-mode power supplies are significantly smaller, lighter, and more efficient than linear power supplies, so they have replaced linear supplies in many applications.

Variations of bench power supplies include:

  • Regulated Bench Power Supply: Maintains a constant voltage or current regardless of load changes.
  • Programmable Bench Power Supply: Suitable for automation and remote-controlled testing environments.
  • Dual Output Bench Power Supply: Ideal for powering multi-rail circuits or devices that require multiple voltages simultaneously.

How to Choose the Right Bench Power Supply?

While buying a bench power supply in the Philippines, consider the following factors:

  • Voltage & Current Range: Choose a bench power supply with voltage and current limits that match your application. Ensure it can handle the maximum load your devices require without exceeding safe operating limits.
  • Load Stability & Accuracy: For sensitive electronics or precision testing, opt for a digital bench power supply with regulated output. These models maintain consistent voltage and current even under changing loads.
  • Portability & Size: Linear power supplies are ideal for lab use due to their low noise, while switch-mode models are compact and suitable for portable or space-limited setups.
  • Output Channels: A supply with dual or triple channels allows simultaneous testing of multiple circuits at different voltages, improving efficiency.
  • Programming Features: A programmable bench power supply is perfect for automated testing setups or production lines. These models offer remote control and precise repeatability.

Where Are Bench Power Supplies Used?

Bench power supplies are versatile tools found in a wide range of technical, educational, and industrial environments where precise and adjustable power is essential.

Electronics and Circuit Development Labs

Bench power supplies are essential in electronics labs for powering breadboards, testing printed circuit boards (PCBs), and calibrating electronic components. Their precision and adjustable outputs make them ideal for design, prototyping, and debugging.

Industrial Testing and Production

In industrial environments in the Philippines, bench power supplies are used for end-of-line testing, diagnostics, and quality control. They help ensure that devices meet electrical performance standards before reaching the market.

Education and Research Institutions

Bench power supplies are fundamental tools in academic labs and electronics training programs. They support student experiments, hands-on learning, and research projects requiring stable and configurable power sources.

Buy Bench Power Supplies in the Philippines

Discover RS’s complete range of high-quality bench power supplies, including programmable, regulated, and dual-output models to suit various testing and development needs. Whether you're working in a lab, workshop, or industrial setting, RS provides reliable bench power supplies and power supply accessories from trusted brands including EA Elektro-Automatik, Keysight Technologies and BK Precision, backed by technical expertise.

As a leading supplier in the Philippines, we ensure fast next-day delivery and trusted service, making it easy and efficient to buy the right bench power supply at competitive prices. For more details about delivery options, refer to our delivery page.

599 Products showing for Bench Power Supplies

Results per page

Popular Searches