SCHAEFFLER Hydraulic Bearing Puller
- RS Stock No.:
- 310-709
- Mfr. Part No.:
- PULLER-TRISECTION-380
- Manufacturer:
- SCHAEFFLER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 310-709
- Mfr. Part No.:
- PULLER-TRISECTION-380
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Puller Type | Hydraulic Puller | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Puller Type Hydraulic Puller | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SCHAEFFLER extraction plates is three-section extraction plates designed for use with extractors. It provides enhanced stability and support during extraction processes, making them suitable for a variety of heavy-duty applications.
Weight is 50.3 kg
Related links
- SCHAEFFLER Hydraulic Bearing Puller 2 Or 3-Piece
- SKF Hydraulic Bearing Puller
- Facom Hydraulic Bearing Puller, 12-Piece
- SKF Hydraulic Bearing Puller 17-Piece
- Facom Hydraulic Bearing Puller, 8-Piece
- SKF Hydraulic Bearing Puller, 80000N Force
- Facom Hydraulic Bearing Puller, 5t Force
- Bahco Hydraulic Bearing Puller 100000N Force