SCHAEFFLER Hand Bearing Puller, 60000N Force
- RS Stock No.:
- 310-104
- Mfr. Part No.:
- PULLER-HYD60
- Manufacturer:
- SCHAEFFLER
Discontinued
- RS Stock No.:
- 310-104
- Mfr. Part No.:
- PULLER-HYD60
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Puller Type | Hydraulic Puller | |
| Hydraulic Force | 60000N | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Puller Type Hydraulic Puller | ||
Hydraulic Force 60000N | ||
Operation Hand | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SCHAEFFLER hydraulic FAG standard extractors with integral hand pump are available for extraction forces of 40, 60, and 80 kN. They enable effortless dismounting of rolling bearings, gears, bushes, and other components.
Easy to handle
Safe operation
Compact and light units
Housed with a safety grid
Safe operation
Compact and light units
Housed with a safety grid
Related links
- SCHAEFFLER Hand Bearing Puller, 60000N Force
- SCHAEFFLER Hand Bearing Puller, 200000N Force
- SCHAEFFLER Hand Bearing Puller, 40000N Force
- SCHAEFFLER Hand Bearing Puller, 250000N Force
- SCHAEFFLER Hand Bearing Puller, 80000N Force
- SKF Hand Bearing Puller 2.7t Force
- Facom Hand Bearing Puller 7t Force
- SKF Hydraulic Bearing Puller 60000N Force