Klaxon PNC Series Red Sounder Beacon, IP66 60V Fixed 113 dB @ 1m
- RS Stock No.:
- 642-865
- Mfr. Part No.:
- PNC-0201
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 642-865
- Mfr. Part No.:
- PNC-0201
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sounder Beacon | |
| Minimum Sound Level | 105dB | |
| Lens Colour | Red | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Current Consumption | 55mA | |
| Sounder Type | High Output | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Maximum Supply Voltage | 60V | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Sound Level at 1m | 113dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Standards/Approvals | EN 54-3 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sounder Beacon | ||
Minimum Sound Level 105dB | ||
Lens Colour Red | ||
Current Type DC | ||
Light Effect Continuous | ||
Current Consumption 55mA | ||
Sounder Type High Output | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Maximum Supply Voltage 60V | ||
Bulb Type LED | ||
Housing Colour Red | ||
Sound Level at 1m 113dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Standards/Approvals EN 54-3 | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 105 Sounder Beacon is a high output, low current consumption sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Three alarm stages
Low in rush current
Volume control for greater flexibility
Separate connections for sounder and beacon
