Recently searched

    Analog Devices LT1512CN8#PBF, Battery Charge Controller IC, 2.7 to 29 V 8-Pin, PDIP

    RS Stock No.:
    545-6852
    Mfr. Part No.:
    LT1512CN8#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Battery Management
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    PHP758.19

    (exc. VAT)

    PHP849.17

    (inc. VAT)

    unitsPer Unit
    1 +PHP758.19
    Packaging Options:
    RS Stock No.:
    545-6852
    Mfr. Part No.:
    LT1512CN8#PBF
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    MY

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Battery Charging & Monitoring Controllers, Linear Technology


    Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
    Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.


    Battery Management, Linear Technology

    Specifications

    AttributeValue
    Battery TypeLead-Acid, Lithium-Ion, NiCD, NiMH
    Mounting TypeThrough Hole
    Package TypePDIP
    IC TypeBattery Charge Controller IC
    Pin Count8
    Typical Operating Supply Voltage2.7 → 29 V
    Dimensions10.16 x 6.48 x 3.3mm
    Length10.16mm
    Width6.48mm
    Height3.3mm
    Maximum Operating Temperature+70 °C
    Minimum Operating Temperature0 °C
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    PHP758.19

    (exc. VAT)

    PHP849.17

    (inc. VAT)

    unitsPer Unit
    1 +PHP758.19
    Packaging Options: