Energizer Universal Charger Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D with EU plug
- RS Stock No.:
- 803-8438
- Mfr. Part No.:
- 7638900298758
- Manufacturer:
- Energizer
Bulk discount available
Subtotal (1 unit)**
PHP5,272.44
(exc. VAT)
PHP5,905.13
(inc. VAT)
2 In PH stock for Delivery NCR Plus within 2 working days, rest of PH within 7 working days*
19 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP3,000.00 (ex VAT)
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | PHP5,272.44 |
5 + | PHP5,114.24 |
**price indicative
- RS Stock No.:
- 803-8438
- Mfr. Part No.:
- 7638900298758
- Manufacturer:
- Energizer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Energizer | |
Battery Sizes Charged | 9V, AA, AAA, C, D | |
Chemistries Charged | NiCd, NiMH | |
Plug Type | EU | |
Number of Batteries Charged | 4 | |
Batteries Included | No | |
Model Number | Universal Charger | |
Charging Time | 18 (9V) h, 3.45 (AAA) h, 5 (C) h, 5 (D), 5.30 (AA) h | |
Dimensions | 185 x 182 x 60mm | |
Select all | ||
---|---|---|
Brand Energizer | ||
Battery Sizes Charged 9V, AA, AAA, C, D | ||
Chemistries Charged NiCd, NiMH | ||
Plug Type EU | ||
Number of Batteries Charged 4 | ||
Batteries Included No | ||
Model Number Universal Charger | ||
Charging Time 18 (9V) h, 3.45 (AAA) h, 5 (C) h, 5 (D), 5.30 (AA) h | ||
Dimensions 185 x 182 x 60mm | ||
Related links
- Energizer Universal Charger Battery Charger For NiMH 9V AAA D with UK plug
- RS PRO Battery Charger For NiCd AA C AA D) AA D), 10-23
- Ansmann AN3811N2 Battery Charger For NiCd AA C EU USA plug
- Ansmann Energy 16 Plus Battery Charger For NiCd AA C UK plug
- Energizer Recharge® Pro Charger Battery Charger For NiMH AA Batteries Included
- Energizer 1hr Charger Battery Charger For NiMH AA Batteries Included
- Ansmann Powerline 8 Traveller Battery Charger For NiCd AAA 8 Cell with Worldwide plug
- Ansmann Smart Eco Battery Charger For NiCd AAA 2 Cell with UK plug, Batteries Included