- RS Stock No.:
- 145-9044
- Mfr. Part No.:
- MCP73831-2ACI/MC
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 145-9044
- Mfr. Part No.:
- MCP73831-2ACI/MC
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | DFN |
IC Type | Battery Charge Controller IC |
Pin Count | 8 |
Typical Operating Supply Voltage | 3.75 to 6 V |
Dimensions | 3 x 2 x 0.95mm |
Length | 3mm |
Width | 2mm |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 4.232 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4.168 V |