Ansell 60 W LED Batten Light, 220/240 V Linear Light, 1.5 m Long, IP20
- RS Stock No.:
- 289-2360
- Mfr. Part No.:
- AVASLED5/B
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2360
- Mfr. Part No.:
- AVASLED5/B
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Batten Type | Single | |
| Type | Linear Light | |
| Length | 1.5 m | |
| Luminosity | 6300 lm | |
| Width | 75 mm | |
| Depth | 55 mm | |
| Wattage | 60 W | |
| Lamp Type | LED | |
| Voltage Rating | 220/240 V | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Batten Type Single | ||
Type Linear Light | ||
Length 1.5 m | ||
Luminosity 6300 lm | ||
Width 75 mm | ||
Depth 55 mm | ||
Wattage 60 W | ||
Lamp Type LED | ||
Voltage Rating 220/240 V | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Batten Light is a aluminium bi directional suspended pendant which is suitable for education, commercial and retail applications. With aluminium extruded construction with integral driver.
IP20 degree protection
IK07 degree protection
Class 1 protection class
Opal diffuser provides optimal light uniformity
IK07 degree protection
Class 1 protection class
Opal diffuser provides optimal light uniformity
Related links
- Ansell Lighting LED Batten Light 1.5 m Long, IP20
- LEDVANCE 20 W LED Batten Light 1 Lamp IP20
- RS PRO 36 W LED Batten Light 1 Lamp IP20
- 4lite UK 60 W LED Batten Light 1 Lamp IP20
- Osram 60 W LED Batten Light 1 Lamp IK08, IP20
- Sylvania 15 W LED Batten Light 1.2 m Long, IP20
- 4lite UK 30 W LED Batten Light 1.2 m Long, IP20
- Sylvania 18 W LED Batten Light 1 Lamp IP20
