Sylvania 53 W LED Ceiling Light, 220V, 240 V, 1.488 m Long, IP65
- RS Stock No.:
- 288-9796
- Mfr. Part No.:
- 46372
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
PHP13,265.78
(exc. VAT)
PHP14,857.67
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP13,265.78 |
*price indicative
- RS Stock No.:
- 288-9796
- Mfr. Part No.:
- 46372
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Product Type | Ceiling Light | |
| Length | 1.488m | |
| Width | 70mm | |
| Luminous Flux | 7200lm | |
| Depth | 69mm | |
| Dimmable | No | |
| Power | 53W | |
| Lamp Type | LED | |
| Colour Temperature | 4000k | |
| Voltage | 220, 240V | |
| Lifespan | 100000h | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Series | START Waterproof Slim | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Product Type Ceiling Light | ||
Length 1.488m | ||
Width 70mm | ||
Luminous Flux 7200lm | ||
Depth 69mm | ||
Dimmable No | ||
Power 53W | ||
Lamp Type LED | ||
Colour Temperature 4000k | ||
Voltage 220, 240V | ||
Lifespan 100000h | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Series START Waterproof Slim | ||
- COO (Country of Origin):
- CN
The Sylvania START Waterproof Slim 1500 IP65 7200lm 840 is a LED integrated luminaire with a polycarbonate housing. It offers easy access to electrical terminals and tool-free electrical connections, making it versatile and convenient for installation. With high efficiency and a long lifespan, it is a reliable lighting solution for various applications.
Integrated LED technology for energy efficiency
Polycarbonate housing for durability
Easy access to electrical terminals for convenience
Tool-free electrical connection for easy installation
High efficiency with 136lm/W
Long lifespan of 100,000 hours L70B50
IP65 rated for protection against dust and water
IK08 rated for impact resistance
Related links
- Sylvania 36 W LED Ceiling Light 240 V Batten IP66
- Sylvania 30 W LED Ceiling Light 240 V 1.5 m Long, IP66
- Sylvania 30 W LED Ceiling Light 240 V Batten IP66
- Sylvania 20 W LED Ceiling Light 240 V Batten IP66
- Sylvania 31 W LED Ceiling Light 240 V Batten IP66
- Sylvania 55 W LED Ceiling Light 240 V Batten IP66
- Sylvania 46 W LED Ceiling Light 240 V Batten IP66
- SEEREP 52 W LED Ceiling Light 1 Lamp Anti-corrosive IP65
