Sylvania LED Bulkhead Light, 18 W, 220-240 V, IP44
- RS Stock No.:
- 288-9777
- Mfr. Part No.:
- 43427
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-9777
- Mfr. Part No.:
- 43427
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | LED Luminaire | |
| Wattage | 18 W | |
| Voltage Rating | 220-240 V | |
| Lamp Type | LED | |
| Luminosity | 1550 lumens | |
| Length | 96 mm | |
| Width | 330 mm | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type LED Luminaire | ||
Wattage 18 W | ||
Voltage Rating 220-240 V | ||
Lamp Type LED | ||
Luminosity 1550 lumens | ||
Length 96 mm | ||
Width 330 mm | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- CN
The Sylvania START Surface IP44 DualTone luminaire is a versatile ceiling/wall light solution with an integrated LED, ideal for spaces like hallways and foyers. It offers even light distribution with a halo effect on the wall, allowing for a stylish ambiance. With DualTone functionality, it can easily switch between 3000K and 4000K color temperatures, offering flexibility in lighting design.
Ceiling/wall luminaire with integrated LED technology
DualTone functionality for switching between 3000K and 4000K colour temperatures
Even and uniform light distribution with halo effect on wall surface
Suitable for ceiling surface mounting in hospitality settings
Luminaire efficacy of 85 lm/W for energy efficiency
Non-dimmable with high LED Flickering Rate (>40%)
IK03 and IP44 rated for durability and protection
DualTone functionality for switching between 3000K and 4000K colour temperatures
Even and uniform light distribution with halo effect on wall surface
Suitable for ceiling surface mounting in hospitality settings
Luminaire efficacy of 85 lm/W for energy efficiency
Non-dimmable with high LED Flickering Rate (>40%)
IK03 and IP44 rated for durability and protection
