Sylvania LED Bulkhead Light, 12 W, 220-240, IP44

Subtotal (1 unit)*

PHP3,322.65

(exc. VAT)

PHP3,721.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,322.65

*price indicative

RS Stock No.:
288-9775
Mfr. Part No.:
43426
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Type

LED Luminaire

Wattage

12 W

Voltage Rating

220-240

Lamp Type

LED

Luminosity

1025 lm

Length

80 mm

IP Rating

IP44

COO (Country of Origin):
CN
The Sylvania START Surface IP44 DualTone luminaire is a versatile ceiling/wall light solution with an integrated LED, ideal for spaces like hallways and foyers. It offers even light distribution with a halo effect on the wall, allowing for a stylish ambiance. With DualTone functionality, it can easily switch between 3000K and 4000K color temperatures, offering flexibility in lighting design.

Ceiling/wall luminaire with integrated LED
Perfect for hallways, circulation spaces, or foyer
Even and uniform light distribution with a halo effect on walls
DualTone functionality for switching between 3000K and 4000K
Powerful output of 1025 lumens with a power consumption of 12W
Long lifespan of 90,000 hours L70:B50 for low maintenance
IK03, IP44 rated for durability and protection

Related links