4lite UK 9 W LED Batten Light, 240 V LED Batten, Anti-corrosive, 1.2 m Long, IP65
- RS Stock No.:
- 269-7341
- Mfr. Part No.:
- 4L3/1110
- Manufacturer:
- 4lite UK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-7341
- Mfr. Part No.:
- 4L3/1110
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Batten Type | Single | |
| Type | LED Batten | |
| Length | 1.2 m | |
| Width | 55 mm | |
| Luminosity | 1170 lm | |
| Depth | 35 mm | |
| Wattage | 9 W | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Batten Type Single | ||
Type LED Batten | ||
Length 1.2 m | ||
Width 55 mm | ||
Luminosity 1170 lm | ||
Depth 35 mm | ||
Wattage 9 W | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED batten is made up of polycarbonate material. It is waterproof, dust proof and corrosion proof. It has versatile slim line design so it can be installed in factories, warehouses and garages. Installation can be easily done using wiring connectors, no screwdriver needed.
LED lifespan L70 30, 000 hours
Impressive performance, up to 6500 lumens
Impressive performance, up to 6500 lumens
Related links
- 4lite UK 9 W LED Batten Light 1.2 m Long, IP65
- 4lite UK 40 W LED Batten Light Anti-corrosive IP65
- 4lite UK 28 W LED Batten Light Anti-corrosive IP65
- 4lite UK 40 W LED Batten Light 1.2 m Long, IP65
- 4lite UK 40 W LED Batten Light 1.866 m Long, IP65
- 4lite UK 58 W LED Batten Light 1.5 m Long, IP65
- 4lite UK 25 W LED Batten Light 1.82 m Long, IP65
- 4lite UK 40 W LED Batten Light 1.866 m Long, IP65
