LED2WORK 15 W LED Batten Light, 24V dc Single, 1 Lamp, 295 mm Long, IP50
- RS Stock No.:
- 268-0603
- Mfr. Part No.:
- 110914-11
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
PHP9,590.06
(exc. VAT)
PHP10,740.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 5 unit(s) shipping from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,590.06 |
*price indicative
- RS Stock No.:
- 268-0603
- Mfr. Part No.:
- 110914-11
- Manufacturer:
- LED2WORK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Batten Type | Single | |
| Product Type | Batten Light | |
| Length | 295mm | |
| Width | 85mm | |
| Luminous Flux | 1617lm | |
| Dimmable | Yes | |
| Depth | 35mm | |
| Power | 15W | |
| Number of Lamps | 1 | |
| Colour | Daylight White | |
| Lamp Type | LED | |
| Colour Temperature | 5700K | |
| Voltage | 24V dc | |
| Lifespan | 60000h | |
| IP Rating | IP50 | |
| Standards/Approvals | UKCA, CE, ETL Listed | |
| Series | UNILED SL | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Batten Type Single | ||
Product Type Batten Light | ||
Length 295mm | ||
Width 85mm | ||
Luminous Flux 1617lm | ||
Dimmable Yes | ||
Depth 35mm | ||
Power 15W | ||
Number of Lamps 1 | ||
Colour Daylight White | ||
Lamp Type LED | ||
Colour Temperature 5700K | ||
Voltage 24V dc | ||
Lifespan 60000h | ||
IP Rating IP50 | ||
Standards/Approvals UKCA, CE, ETL Listed | ||
Series UNILED SL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK UNILED SL creates a pleasant, motivating lighting atmosphere at workplaces. Fitted with a matt disc, it produces homogeneous, glare-free and shadow-free illumination with high luminous efficacy at the same time.
224
Milky cover
Pleasant atmosphere through daylight white 5200 to 5700K
Very good rendition of colours and contrast values
Opal-white glare suppression for glare-free illumination
Integrated mounting brackets
Related links
- LED2WORK 15 W LED Batten Light 1 Lamp IP50
- LED2WORK 24 W LED Batten Light 1 Lamp IP50
- LED2WORK 72 W LED Batten Light 1 Lamp IP50
- LED2WORK 48 W LED Batten Light 1 Lamp IP50
- Weidmüller 7.5 W LED Batten Light 1 Lamp IP67
- Sylvania 18 W LED Batten Light 1 Lamp IP20
- Knightsbridge 40 W LED Batten Light 1 Lamp IP20
- Knightsbridge 45 W LED Batten Light 1 Lamp IP20
