Ansell Lighting 34 W LED Ceiling Light Batten, 230 V LED Batten, 1 Lamp, 1.47 m Long
- RS Stock No.:
- 230-6137
- Mfr. Part No.:
- AOXLED5
- Manufacturer:
- Ansell Lighting
Stock information currently inaccessible
- RS Stock No.:
- 230-6137
- Mfr. Part No.:
- AOXLED5
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Batten Type | Single | |
| Type | LED Batten | |
| Length | 1.47 m | |
| Width | 165 mm | |
| Luminosity | 3670 lm | |
| Depth | 70 mm | |
| Wattage | 34 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Batten Type Single | ||
Type LED Batten | ||
Length 1.47 m | ||
Width 165 mm | ||
Luminosity 3670 lm | ||
Depth 70 mm | ||
Wattage 34 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
Modern fully enclosed surface luminaire with curved low profile appearance
This is a widely used style of fitting within the educational sector
Steel body with polycarbonate diffuser and plastic end caps
60W exceeds performance of 2x49W T5
LED lifespan L70 54,000 hour
This is a widely used style of fitting within the educational sector
Steel body with polycarbonate diffuser and plastic end caps
60W exceeds performance of 2x49W T5
LED lifespan L70 54,000 hour