Ansell Lighting 54 W LED Panel LED, 230 V LED Batten, 1 Lamp, 1.51 m Long
- RS Stock No.:
- 230-6130
- Mfr. Part No.:
- AGELED2X5
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-6130
- Mfr. Part No.:
- AGELED2X5
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Batten Type | Single | |
| Type | LED Batten | |
| Length | 1.51 m | |
| Luminosity | 5290 lm | |
| Width | 190 mm | |
| Depth | 55 mm | |
| Wattage | 54 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage Rating | 230 V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Batten Type Single | ||
Type LED Batten | ||
Length 1.51 m | ||
Luminosity 5290 lm | ||
Width 190 mm | ||
Depth 55 mm | ||
Wattage 54 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage Rating 230 V | ||
- COO (Country of Origin):
- CN
The Ansell Lighting is a high performance maintenance free LED Panel with Tpa as standard. Panel outperforms low glare and even light distribution for multiple applications.
High specification fully enclosed linear luminaire
Microprism diffuser for enhanced photometric performance
Robust steel construction
Suitable for surface and suspension
Ideal for most commercial and educational applications.
LED lifespan L70 54,000 hours.
Microprism diffuser for enhanced photometric performance
Robust steel construction
Suitable for surface and suspension
Ideal for most commercial and educational applications.
LED lifespan L70 54,000 hours.
