LEDVANCE LED Ceiling Light, 240 V LED Luminaire, 1 Lamp, 1265 mm Long, IK08, IP65
- RS Stock No.:
- 188-4161
- Mfr. Part No.:
- 4058075089822
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-4161
- Mfr. Part No.:
- 4058075089822
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | LED Luminaire | |
| Length | 1265 mm | |
| Width | 72 mm | |
| Depth | 86 mm | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Lamp Size | T8 | |
| Voltage Rating | 240 V | |
| IP Rating | IK08, IP65 | |
| Standards Met | CE Certified | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type LED Luminaire | ||
Length 1265 mm | ||
Width 72 mm | ||
Depth 86 mm | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Lamp Size T8 | ||
Voltage Rating 240 V | ||
IP Rating IK08, IP65 | ||
Standards Met CE Certified | ||
- COO (Country of Origin):
- CN
DAMP PROOF HOUSING 1200 | Damp-proof luminaire for T8 LED lamps, 1 x Lamp, IP65
The Ledvance Damp Proof Housing are the ideal lighting housing solution for T8 LED Lamps. This Damp Proof Housing 1200 can fit 1 lamp and thanks to its pre-wired housing, the lamps can be quickly and easily installed. The IP65 protected housing is built for longevity use as it has a robust and corrosion-resistant housing case. Users will also have peace of mind with the 5-year guarantee provided with the product.
The luminaire offers versatile mounting options as it can be mounted to ceilings and walls and can be suspended or surfaced fixed.
The luminaire offers versatile mounting options as it can be mounted to ceilings and walls and can be suspended or surfaced fixed.
Key product benefits include
• Prewired for easy installation of tubular AC LED lamps
• Durable: Robust, corrosion-resistant luminaire housing
• Easy and quick installation
• 5 years guarantee
• Durable: Robust, corrosion-resistant luminaire housing
• Easy and quick installation
• 5 years guarantee
Additional features and benefits
• Luminaire housing, available for 1 T8 LED lamps
• Type of protection: IP65
• Suitable for SubstiTUBE EM/UN and SubstiTUBE Connected
• Type of protection: IP65
• Suitable for SubstiTUBE EM/UN and SubstiTUBE Connected
Equipment / Accessories
• All required accessories included
FAQ
Does this Damp Proof Housing come equipped with lamp?
No, lamps are not included.
What is the minimum operating temperature?
The Damp Proof Slim Value luminaire from Ledvance has an operational temperature range of -30 to +40 °C
What are the mounting options for the Damp Proof Housing?
The luminaire can be fixed to ceilings and walls and can be suspended or surface mounted.
What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 3-Pole
No, lamps are not included.
What is the minimum operating temperature?
The Damp Proof Slim Value luminaire from Ledvance has an operational temperature range of -30 to +40 °C
What are the mounting options for the Damp Proof Housing?
The luminaire can be fixed to ceilings and walls and can be suspended or surface mounted.
What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 3-Pole
