LEDVANCE LED Ceiling Light, 240 V LED Luminaire, 2 Lamp, 655 mm Long, IK08, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-4160
Mfr. Part No.:
4058075089808
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Type

LED Luminaire

Length

655 mm

Width

115 mm

Depth

86 mm

Number of Lamps

2

Lamp Type

LED

Lamp Size

T8

Voltage Rating

240 V

IP Rating

IK08, IP65

Standards Met

CE Certified

COO (Country of Origin):
CN

DAMP PROOF HOUSING 600 | Damp-proof luminaire for T8 LED lamps, 2 x Lamp, IP65


The Ledvance Damp Proof Housing are the ideal lighting housing solution for T8 LED Lamps. This Damp Proof Housing 600 can fit up to 2 lamps and thanks to its pre-wired housing, the lamps can be quickly and easily installed. The IP65 protected housing is built for longevity use as it has a robust and corrosion-resistant housing case. Users will also have peace of mind with the 5-year guarantee provided with the product.

The luminaire offers versatile mounting options as it can be mounted to ceilings and walls and can be suspended or surfaced fixed.

Key product benefits include


• Prewired for easy installation of tubular AC LED lamps
• Durable: Robust, corrosion-resistant luminaire housing
• Easy and quick installation
• 5 years guarantee

Additional features and benefits


• Luminaire housing, available for 1 or 2 T8 LED lamps
• Type of protection: IP65
• Suitable for SubstiTUBE EM/UN and SubstiTUBE Connected

Equipment / Accessories


• All required accessories included

FAQ


Does this Damp Proof Housing come equipped with lamp?
No, lamps are not included.

What is the minimum operating temperature?
The Damp Proof Slim Value luminaire from Ledvance has an operational temperature range of -30 to +40 °C

What are the mounting options for the Damp Proof Housing?
The luminaire can be fixed to ceilings and walls and can be suspended or surface mounted.

What type of connection does this Damp Proof Compact luminaire contain?
Screwless terminal, 3-Pole

Standards

CE