- RS Stock No.:
- 179-8527
- Mfr. Part No.:
- 4058075066663
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-8527
- Mfr. Part No.:
- 4058075066663
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PANEL VALUE 600 | LED Square recessed panel luminaires, 600 x 600 mm, 40W, 4000K
Ledvance LED Panel Luminaires are the ideal indoor lighting option for those looking for an energy saving, low maintenance and wide illumination coverage lighting solution. The Ledvance LED Panel Luminaires offer versatile mounting options and are minimalist approach that takes less space making them perfect for compact spaces too.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments such as offices, hotels, restaurants, conference rooms, corridors, elevators, reception areas and many more spaces.
This LED panel luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 50,000 hours. Suitable for recessed ceiling systems with grid size of 600 x 60mm.
Achieving a luminous flux of 3600 lm and a high luminous efficiency of up to 90 lm per watt. The colour temperature of 4000K of cool white light colour tone also features reduced glare (UGR <19), this LED recessed panel light will ensure your environment is a pleasant atmosphere.
These lights provide great value for money with a contemporary modern look, perfect for indoor public environments such as offices, hotels, restaurants, conference rooms, corridors, elevators, reception areas and many more spaces.
This LED panel luminaire is the ideal upgrade of existing fluorescent installations and provides a long life, low maintenance solution with greater energy savings of up to 50% with an average life up to 50,000 hours. Suitable for recessed ceiling systems with grid size of 600 x 60mm.
Achieving a luminous flux of 3600 lm and a high luminous efficiency of up to 90 lm per watt. The colour temperature of 4000K of cool white light colour tone also features reduced glare (UGR <19), this LED recessed panel light will ensure your environment is a pleasant atmosphere.
Key product benefits include
• Value for money luminaire. Energy savings of up to 50% (compared to luminaires that use fluorescent lamps)
• Good glare reduction (UGR <19)
• High luminous efficiency
• Very homogenous light
• Light guide plate with micro structure made of non-yellowing material for long lifetime
• Low flicker light thanks to special electronic control gear
• External driver for extended flexibility
• Easy and quick installation
• Very slim aluminium housing (only 9mm) and white frame
• 3 years guarantee
• Good glare reduction (UGR <19)
• High luminous efficiency
• Very homogenous light
• Light guide plate with micro structure made of non-yellowing material for long lifetime
• Low flicker light thanks to special electronic control gear
• External driver for extended flexibility
• Easy and quick installation
• Very slim aluminium housing (only 9mm) and white frame
• 3 years guarantee
Additional features and benefits
• Evenly distributed light, beam angle of 120°
• White Die-Cast aluminium housing.
• Polystyrene diffuser (TP(B) rated)
• Average lifetime (L70/B50) at 25 °C : up to 50,000 hours
• Luminous flux: 3300 lm
• Type of protection: IP20
• White Die-Cast aluminium housing.
• Polystyrene diffuser (TP(B) rated)
• Average lifetime (L70/B50) at 25 °C : up to 50,000 hours
• Luminous flux: 3300 lm
• Type of protection: IP20
Equipment / Accessories
• Accessories for several mounting options available
• External control gear included
• External control gear included
FAQ
Is this panel light Dimmable?
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed LED PANEL VALUE 600 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The LED Panel Value 600 recessed light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options
This light is non-dimmable.
What is the minimum operating temperature?
This Recessed LED PANEL VALUE 600 from Ledvance has an operational temperature range of -10 to +45 °C
What are the mounting options for this recessed panel light?
The LED Panel Value 600 recessed light can be mounted to ceilings and walls in 3 different ways: recessed, suspended and surface with accessory options available for all mounting options
Specifications
Attribute | Value |
---|---|
Type | LED Panel |
Length | 595 mm |
Width | 595 mm |
Depth | 9 mm |
Wattage | 40 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | LED |
Colour Temperature | 4000K |
Life Hours | 50000h |
Voltage Rating | 220 → 240 V |
Colour Reference | 840 |
IP Rating | IK03, IP20 |
Standards Met | CB, CE |