- RS Stock No.:
- 179-4172
- Mfr. Part No.:
- ECLEM22LM
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4172
- Mfr. Part No.:
- ECLEM22LM
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E-LUNA CIRCULAR LED EM 2200 EM
Features
AC/EM unit
1 year warranty
Ceiling or wall mount
Indoor use only
High efficiency LEDs
Long LED life 50,000 hours with low maintenance
suitable for difficult to access areas
High colour rendering index CRI >80
Colour temperature 4,000k
High temperature NiCad batteries
AC/EM unit
1 year warranty
Ceiling or wall mount
Indoor use only
High efficiency LEDs
Long LED life 50,000 hours with low maintenance
suitable for difficult to access areas
High colour rendering index CRI >80
Colour temperature 4,000k
High temperature NiCad batteries
Specifications
Attribute | Value |
---|---|
Width | 325 Dia. mm |
Depth | 85 mm |
Wattage | 31 W |
Number of Lamps | 1 |
Lamp Type | LED |
Life Hours | 50000h |
Colour Temperature | 4000K |
Colour Reference | 840 |
Voltage Rating | 3.6 V |
Diameter | 325mm |
IP Rating | IP20 |