- RS Stock No.:
- 176-8551
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-8551
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO 5ft LED Non-Corrosive Light Fitting
This RS PRO LED 40W luminaire light fitting has a high lumen output making them ideal for industrial and commercial applications such as warehouses, car parks and arenas. With an ultra-durable Polycarbonate body and diffuser and aluminium tray, they are extremely light and offer even light distribution. They come pre-fitted with stainless steel 304 clips making them an ideal fitting for food preparation areas with an operating temperature range of -25°C to +50°C.
The LED luminaire is 5ft and has an IP65 rating making it waterproof and ideal for environments which have high humidity. Luminaires are light fixtures and are the physical structures that will hold the bulb and help create the light by allowing the electricity to pass into the lamp. Ceiling lights are found in homes, offices, factories, and many other buildings and structures.
LED battens are a great replacement for their traditional fluorescent lighting counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights. They are ideal for a range of commercial and residential applications such as garages and offices.
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
The LED luminaire is 5ft and has an IP65 rating making it waterproof and ideal for environments which have high humidity. Luminaires are light fixtures and are the physical structures that will hold the bulb and help create the light by allowing the electricity to pass into the lamp. Ceiling lights are found in homes, offices, factories, and many other buildings and structures.
LED battens are a great replacement for their traditional fluorescent lighting counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights. They are ideal for a range of commercial and residential applications such as garages and offices.
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
Features and Benefits:
Opal diffuser
Polycarbonate grey base
Mounting hardware supplied
Cable gland fitted to one end but with no power cord
IP65 rating – protected against water and dust, suitable for indoor and outdoor use
Colour temperature: 6300K
Wide voltage range: 100-277 V ac
Rated life of 30,000 hours
CRI: ≥80
Polycarbonate grey base
Mounting hardware supplied
Cable gland fitted to one end but with no power cord
IP65 rating – protected against water and dust, suitable for indoor and outdoor use
Colour temperature: 6300K
Wide voltage range: 100-277 V ac
Rated life of 30,000 hours
CRI: ≥80
Typical Applications
Ceiling lights are a very common type of light fixture which can be fitted to the ceiling in:
Industrial areas
Multi-storey car parks
Workshops, warehouses and factories
Garages
Industrial areas
Multi-storey car parks
Workshops, warehouses and factories
Garages
FAQs
What does CRI mean?
CRI stands for colour rendering index and it measures how accurately a light source illuminated objects true colours. The scale goes from 0 to 100 and the higher the CRI the better the artificial light source is at rendering colours accurately.
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
What does CRI mean?
CRI stands for colour rendering index and it measures how accurately a light source illuminated objects true colours. The scale goes from 0 to 100 and the higher the CRI the better the artificial light source is at rendering colours accurately.
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Attribute | Value |
---|---|
Type | LED NCF |
Batten Type | Single |
Length | 1.5 m |
Width | 94 mm |
Wattage | 40 W |
Number of Lamps | 1 |
Colour Tone | Daylight |
Lamp Type | LED |
Colour Temperature | 6300K |
Voltage Rating | 100 → 277 V ac |
Colour Reference | 70 |
IP Rating | IP65 |