- RS Stock No.:
- 125-0626
- Mfr. Part No.:
- 45217
- Manufacturer:
- Sylvania
Discontinued product
- RS Stock No.:
- 125-0626
- Mfr. Part No.:
- 45217
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Sylvania LED 1200mm Batten PIR
The Sylvania 1205 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption. This batten has the added feature of an integrated PIR sensor. Led lamp technology allows instant light with no warm-up time and up 70% more light compared to traditional fluorescents. This LED batten is surfaced mounted with an easy installation process through a two parts push in design of the housing with a through wiring capability. A high colour rendering index ensures that the light is much richer compared to traditional lamps.
Features and Benefits
T8 LED Replacement
PIR sensor
Lifetime of 50000 hours
High Colour Rendering ensures richer light
Sheet Steel housing
Polycarbonate diffuser
Ease of installation
Non-Dimmable version
Rate of Protection: IP20 and IK07 impact resistant
PIR sensor
Lifetime of 50000 hours
High Colour Rendering ensures richer light
Sheet Steel housing
Polycarbonate diffuser
Ease of installation
Non-Dimmable version
Rate of Protection: IP20 and IK07 impact resistant
Specifications
Attribute | Value |
---|---|
Type | Single Batten |
Batten Type | Single |
Length | 1.21 m |
Width | 66 mm |
Depth | 76 mm |
Wattage | 53 W |
Number of Lamps | 1 |
Lamp Type | Integrated LED |
Colour Tone | Cool White |
Lamp Size | T8 |
Colour Temperature | 4000K |
Voltage Rating | 240 V |
IP Rating | IP20 |
Sensor | PIR |
Standards Met | CE, Class I, IK07, IP20 |