- RS Stock No.:
- 125-0606
- Mfr. Part No.:
- 45172
- Manufacturer:
- Sylvania
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-0606
- Mfr. Part No.:
- 45172
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Sylvania LED 1200mm Batten
The Sylvania 1200 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption. Led lamp technology allows instant light with no warm-up time and up 70% more light compared to traditional fluorescents. This LED batten is surfaced mounted with an easy installation process through a two parts push in design of the housing with a through wiring capability.
Features and Benefits
T8 LED Replacement
Lifetime of 50000 hours
Sheet Steel housing
Polycarbonate diffuser
Ease of installation
Non-dimmable version
Rate of Protection: IP20 and IK07 impact resistant
Lifetime of 50000 hours
Sheet Steel housing
Polycarbonate diffuser
Ease of installation
Non-dimmable version
Rate of Protection: IP20 and IK07 impact resistant
Specifications
Attribute | Value |
---|---|
Type | Single Batten |
Length | 1.205 m |
Width | 66 mm |
Depth | 76 mm |
Wattage | 26 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | Integrated LED |
Colour Temperature | 4000K |
Lamp Size | T8 |
Voltage Rating | 240 V |
IP Rating | IP20 |
Standards Met | CE, Class I, IK07, IP20 |