Sylvania 40 W LED Ceiling Light, 240 V Round, 1 Lamp, 1.565 m Long, IP65
- RS Stock No.:
- 122-2272
- Mfr. Part No.:
- 47874
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-2272
- Mfr. Part No.:
- 47874
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Batten | |
| Length | 1.565 m | |
| Width | 83 mm | |
| Depth | 91 mm | |
| Wattage | 40 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Life Hours | 50000h | |
| Colour Temperature | 4000K | |
| Voltage Rating | 240 V | |
| IP Rating | IP65 | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Batten | ||
Length 1.565 m | ||
Width 83 mm | ||
Depth 91 mm | ||
Wattage 40 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Life Hours 50000h | ||
Colour Temperature 4000K | ||
Voltage Rating 240 V | ||
IP Rating IP65 | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
Sylvania START Waterproof LED Luminaires
START are a range of waterproof LED ceiling batten luminaires
Features and Benefits
Weatherproof LED batten
Available in 3 lengths: 662 mm, 1265 mm & 1565 mm with single or twin lamp options
Choose from Neutral White 4000K or Cool White 6500K
High efficiency throughout the range with an optimum 113 lm/W achieved on 1565 mm Single lamp at 6500K
Impact and heat resistant robust polycarbonate body (IK08)
Efficient LED Driver supplied as standard
Instant light - zero flicker and no warm-up time
UV stabilised polycarbonate body and diffuser - no yellow tinge or discolouration over time
Opal diffuser designed to optimise light while limiting glare
Interlocked stainless steel brackets
Energy Class: A++, A+, A
Extra long life of approximately 50000 hours
Available in 3 lengths: 662 mm, 1265 mm & 1565 mm with single or twin lamp options
Choose from Neutral White 4000K or Cool White 6500K
High efficiency throughout the range with an optimum 113 lm/W achieved on 1565 mm Single lamp at 6500K
Impact and heat resistant robust polycarbonate body (IK08)
Efficient LED Driver supplied as standard
Instant light - zero flicker and no warm-up time
UV stabilised polycarbonate body and diffuser - no yellow tinge or discolouration over time
Opal diffuser designed to optimise light while limiting glare
Interlocked stainless steel brackets
Energy Class: A++, A+, A
Extra long life of approximately 50000 hours
