- RS Stock No.:
- 216-3344
- Mfr. Part No.:
- 6GF3420-0AA20
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 216-3344
- Mfr. Part No.:
- 6GF3420-0AA20
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6GF series is a SIMATIC MV420 SR-B code reader . It is a Base model Compact optical reader for 1D and 2D codes.
protection class rating is IP67
SNMP v1 and TCP/IP protocol is supported
SNMP v1 and TCP/IP protocol is supported
Specifications
Attribute | Value |
---|---|
Model | MV420 SR-B |
Product Type | Barcode Scanner |
Scanning Technology | Laser |
Maximum Scan Distance | 400mm |
Wireless | No |
Bluetooth | No |