- RS Stock No.:
- 139-3535
- Mfr. Part No.:
- 66.9661-21
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 139-3535
- Mfr. Part No.:
- 66.9661-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Staubli XES-1R Series 4 mm Panel Sockets
XES-1R series 4 mm panel sockets with a rigid insulation sleeve and M12 x 0.75 thread for screwing into predrilled panels. These sockets have a 1000 V, CAT IV / 24 A rating and are made from machined brass. The sockets are terminated with a 2mm diameter solder pin and are designed to mate with spring loaded 4 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these XES-1R series 4 mm sockets are colour coded for ease of identification.
Features and Benefits
• 1000 V, CAT IV / 24 A rating
• M12 x 0.75 thread
• Rigid, colour coded insulation
• 2mm diameter solder pin
• M12 x 0.75 thread
• Rigid, colour coded insulation
• 2mm diameter solder pin
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Screw |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 37mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |