Cinch Connectors Red Female Test Socket, 2mm Connector, Solder Termination, 10A, 1500V, Silver Plating
- RS Stock No.:
- 886-0967
- Mfr. Part No.:
- 105-0252-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0967
- Mfr. Part No.:
- 105-0252-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Metal-Clad Tip Jack Series
Cinch Connectivity insulated metal clad Tip Jack Series test jacks have a nylon body and nickel-plated brass jacket, gold-plated turret terminal contact with wrap-around beryllium copper spring. The Tip Jack series comes with a nickel-plated washer and nut and mounts in panels up to 5.5 mm thick.
Breakdown Voltage: 5700 VRMS
Current: 10 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
Current: 10 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1500V |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Silver |
Length | 26.95mm |
Contact Material | Phosphor Bronze |
Type | Test Connector |
Insulation Material | Nylon |