- RS Stock No.:
- 886-0945
- Mfr. Part No.:
- 108-0750-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0945
- Mfr. Part No.:
- 108-0750-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount Banana Plugs
Cinch Connectivity panel mount banana plugs and jacks are available as screw type plugs, jack posts and insulated sockets suitable for a wide range of applications. The panel mount plugs and jacks have a nickel plated brass body and feature a pierced grounding lug.
Breakdown Voltage: 1500 VRMS
Current: 15 A
Current: 15 A
4mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Current Rating | 15A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 28.55mm |
Type | Banana Plug |
Contact Material | Brass |