- RS Stock No.:
- 885-7475
- Mfr. Part No.:
- 108-2302-801
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-7475
- Mfr. Part No.:
- 108-2302-801
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Rib-Loc® Turret Terminal
Cinch Connectivity insulated Rib-Loc Series test jacks have a nylon body and nickel-plated brass jacket, silver-plated brass contact with wrap-around beryllium copper spring. The Rib-Loc series comes with a nickel-plated washer and nut and mounts in panels up to 9 mm thick.
Breakdown Voltage: 3500 VRMS
Current: 15 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
Current: 15 A
Formed contact with slotted terminal
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Current Rating | 15A |
Connector Size | 4 mm |
Contact Plating | Tin |
Length | 23.83mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |