- RS Stock No.:
- 248-7780
- Mfr. Part No.:
- 66.9706-22 66.9706-21
- Manufacturer:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 248-7780
- Mfr. Part No.:
- 66.9706-22 66.9706-21
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Screw Termination Shrouded Plugs
High quality plugs for cable up to 2.5mm2. Maximum insulation diameter 3.9mm. Available with either fixed or retractable shrouds. The fixed-shroud version is also available in stackable type. The retractable shroud in-line plug has a protective collar to define the safe handling area and prevent accidentally touching the contacts. Contacts are nickel plated brass with Beryllium-Copper lantern springs
Note
Individual types are A, B and C ( left to right in illustration)
Specifications
Attribute | Value |
---|---|
Colour | Black, Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 600V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 58mm |
Contact Material | Brass |
Type | Banana Plug |