Staubli Brown Female Banana Socket, 4 mm Connector, Press Fit Termination, 25A, 30 V, 60V dc, Gold Plating
- RS Stock No.:
- 139-3501
- Mfr. Part No.:
- 23.1014-27
- Manufacturer:
- Staubli
Available for back order.
Added
Price Each (In a Pack of 2)
PHP145.67
(exc. VAT)
PHP163.15
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 18 | PHP145.67 | PHP291.34 |
20 - 48 | PHP139.845 | PHP279.69 |
50 - 98 | PHP134.02 | PHP268.04 |
100 + | PHP131.11 | PHP262.22 |
*price indicative |
- RS Stock No.:
- 139-3501
- Mfr. Part No.:
- 23.1014-27
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
Product Details
Staubli EB4-A Series 4 mm Press-in Sockets
EB4-A Series 4 mm press in sockets with rigid insulation for inserting into predrilled panels. The sockets are made from gold plated brass and are terminated with a round 1.9 mm diameter connecting pin. The insulation sleeves of these EB4-A Series 4 mm sockets are colour coded for ease of identification.
Features and Benefits
• Press-in fitting
• Rigid, colour coded insulation
• Gold plated contacts
• 1.9 mm diameter connecting pin
• Gold plated contacts
• 1.9 mm diameter connecting pin
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 30 V, 60V dc |
Current Rating | 25A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 32.5mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |