- RS Stock No.:
- 458-6621
- Mfr. Part No.:
- 161355204
- Manufacturer:
- Georg Fischer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 458-6621
- Mfr. Part No.:
- 161355204
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Georg Fischer Ball Valve
The Georg Fischer Type 355 2 way 1in ball valve is characterized by a monobloc construction and is ideally suited for many basic applications with water. This high-pressure valve is made of PVC-U with EPDM seal and solvent cement sockets attachment.
Note:
An increase in temperature above 20°C will reduce the pressure rating.
Note:
An increase in temperature above 20°C will reduce the pressure rating.
Features and Benefits
Blue coloured handle for a clear differentiation of processes in your Piping System
Space saving installation due to the compact design
The maximum working pressure is 16bar
The right sealing materials for water applications
Space saving installation due to the compact design
The maximum working pressure is 16bar
The right sealing materials for water applications
Applications
Agriculture
Fish farming and irrigation
Swimming pools
Fish farming and irrigation
Swimming pools
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Attachment Type | Solvent Cement Socket |
Thread Standard | BSPP |
Compression Fitting Size | 1in |
Body Material | Plastic |
Safe for Use With | Food, Water |
Handle Type | Lever |
Maximum Working Pressure psi | 580psi |
Handle Colour | Blue |
Maximum Working Pressure bar | 16bar |