Siemens Brass Ball Valve, Ball Valve, Threaded, G G 1in, 16bar Operating Pressure

Subtotal (1 unit)*

PHP12,892.49

(exc. VAT)

PHP14,439.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,892.49

*price indicative

RS Stock No.:
636-151
Mfr. Part No.:
VBG60.15-8T / S55230-V136
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Type

Ball Valve

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

G

Thread Size

G 1in

Body Material

Brass

Operating Pressure

16bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Siemens 3 port changeover ball valve PN 40 with flat sealing, externally threaded connections as per ISO 228‑1 is specifically engineered for shutoff or changeover duties in closed circuit HVAC systems. It features a 90° rotational angle for reliable flow direction control. Designed for seamless integration with standard DAC rotary actuators, it can also accommodate auxiliary components like switches or potentiometers via compatible ALG fitting sets.

Optimized flow rates
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass

Related links