Siemens Brass Ball Valve, Ball Valve, Threaded, G G 2 1/4in, 16bar Operating Pressure
- RS Stock No.:
- 636-096
- Mfr. Part No.:
- VBG60.40-25L / S55230-V218
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP35,691.17
(exc. VAT)
PHP39,974.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,691.17 |
*price indicative
- RS Stock No.:
- 636-096
- Mfr. Part No.:
- VBG60.40-25L / S55230-V218
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Ball Valve | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | G | |
| Thread Size | G 2 1/4in | |
| Body Material | Brass | |
| Operating Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Ball Valve | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard G | ||
Thread Size G 2 1/4in | ||
Body Material Brass | ||
Operating Pressure 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 3 port changeover ball valve PN 40 with flat sealing, externally threaded connections as per ISO 228‑1 is specifically engineered for shutoff or changeover duties in closed circuit HVAC systems. It features a 90° rotational angle for reliable flow direction control. Designed for seamless integration with standard DAC rotary actuators, it can also accommodate auxiliary components like switches or potentiometers via compatible ALG fitting sets.
Optimized flow rates
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
Maintenance free construction
Brackets premounted on the actuators
Low friction stem and polished ball made of chrome plated DZR brass
Related links
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
