Ball Bearings

Ball bearings are rolling-element bearings designed to reduce friction and support both radial and axial loads in rotating machinery. By using hardened steel or stainless steel balls that roll between bearing rings, they enable smooth motion between moving parts while minimizing wear and extending equipment life. Because of their efficiency and reliability, ball bearings are widely used across industrial and mechanical applications, including electric motors, gearboxes, pumps, conveyors, and high-precision equipment.

What Are Ball Bearings?

Ball bearings are rolling-element bearings that use spherical balls positioned between inner and outer rings, with the balls running along grooves known as raceways. As the shaft turns, the balls roll between the races with minimal contact area, effectively converting sliding friction into rolling friction for greater efficiency and reduced wear.

Depending on the design, ball bearings can support:

  • Radial loads (forces acting perpendicular to the shaft)
  • Axial loads (thrust forces acting parallel to the shaft)
  • Combined loads where both force types are present

Most ball bearings are manufactured from high-carbon chromium bearing steel (such as AISI 52100), which provides high strength and fatigue resistance. Stainless steel bearings are also available for environments where corrosion resistance is required.

Many bearings also include seals or shields, which help retain lubricant and protect the internal rolling elements from dust, moisture, and other contaminants.

Ball Bearing Types

There are four main types of ball bearings used in the industry today. They are:

Deep Groove Ball Bearings

Deep groove ball bearings are among the most widely used ball bearing types due to their simple design, durability, and versatility. They are primarily designed to handle radial loads; however, they can also accommodate moderate axial loads in both directions. These bearings can operate at high speeds with relatively low noise and vibration, making them suitable for many general-purpose applications.

Sealed or shielded deep groove ball bearings are commonly used where contamination protection and lubricant retention are important. Typical applications include electric motors, pumps, fans, automotive hubs, and gearboxes. They are available in both single-row and double-row configurations.

Angular Contact Ball Bearings

Angular contact ball bearings feature asymmetrical raceways that enable forces to be transferred from one raceway to another at a specific contact angle. They are designed to support combined radial and axial loads in one direction, thanks to their angled raceway geometry that accommodates thrust in addition to radial forces.

To handle bidirectional axial forces, these bearings are often used in pairs or matched sets. Angular contact bearings are available in single-row or double-row configurations and are commonly used in machine tool spindles, pumps, and automotive transmissions where higher load capacity and precision are required.

Self-Aligning Ball Bearings

Self-aligning ball bearings contain two rows of balls and a spherical outer ring raceway, allowing the bearing to compensate for shaft misalignment or housing deflection.

This design reduced sensitivity to mounting errors and shaft bending while maintaining smooth rotation. Self-aligning ball bearings are frequently used in equipment where alignment conditions may vary, such as agricultural equipment, conveyors, and textile machinery.

Thrust Ball Bearings

Thrust ball bearings are designed specifically to support axial (thrust) loads and are generally used in applications operating at low to moderate speeds. They are not intended to carry significant radial loads.

These bearings consist of two bearing washers with raceways and a cage assembly that holds the balls in position. Single-direction thrust ball bearings support axial loads in one direction, while double-direction designs can support axial loads in both directions.

Thrust ball bearings are commonly used for axial positioning, turntables, and low-speed mechanical assemblies where reliable axial load support is required.

Sealed vs Open Ball Bearings

When choosing between sealed and open ball bearings, it’s important to understand how their designs affect performance and maintenance.

Open bearings have no seals or shields, making them suitable for clean environments where external protection isn’t critical and relubrication is possible during regular maintenance. In contrast, sealed or shielded bearings incorporate rubber or metal seals that protect against dust, moisture, and other contaminants, while also retaining grease to reduce the need for frequent servicing.

Because of this added protection, sealed deep groove ball bearings are especially common in applications where contamination or limited maintenance access is a concern. On the other hand, open bearings are often preferred when cooling, regular inspection, or scheduled relubrication are planned, as they allow easier access to the rolling elements and lubricant.

Materials & Construction Highlights

Ball bearings are engineered from specific materials and components that directly influence performance, durability, and suitability for different environments.

  • Steel Ball Bearings: Most general-purpose bearings use high-carbon chromium bearing steel (AISI 52100) for the rings and balls, offering excellent hardness, wear resistance, and fatigue life for industrial applications. High-carbon chrome steel is strong and durable, though it offers limited corrosion resistance on its own.
  • Stainless Steel Ball Bearings: Ball bearings made with stainless steel (such as AISI 440C) provide much better resistance to corrosion, making them ideal for wet, marine, food-grade, or chemical environments, even though they may have slightly lower load capacity than chrome steel.
  • Ceramic Hybrids: Hybrid bearings combine ceramic (usually silicon nitride) balls with steel inner and outer rings. These are lighter, enable higher speeds, and reduce friction, which can improve service life and performance in high-speed applications when stocked.
  • Cage Types: Bearing cages (retainers), such as pressed steel, brass, or polymer, help keep balls evenly spaced. The choice of cage material influences speed capability, friction, and how grease behaves in service, with polymers often reducing friction and brass offering durability at higher speeds.

Applications of Ball Bearings

Ball bearings play a crucial role in a wide range of industries and devices.

  • Industrial Machinery: Ball bearings support radial and combined loads in conveyors, gear reducers, presses, mixers, pumps, and other heavy equipment, helping maintain operational efficiency and uptime.
  • Motors & Generators: By minimizing friction and heat build-up, bearings allow high-speed rotation with improved energy efficiency in electric motors, generators, and power tools.
  • Automotive & Transportation: Vehicles use ball bearings in wheel hubs, transmissions, alternators, and other systems, where the load type dictates the appropriate bearing style.
  • Household & Office Equipment: Smaller deep groove or sealed ball bearings are found in fans, appliances, and HVAC blowers, ensuring quiet and efficient operation.
  • Precision Equipment: Machine tools, robotics, and instrumentation rely on high-precision bearings with tight tolerances and predictable life for accurate motion control.

How to Choose the Right Ball Bearing?

Choosing the right ball bearing starts with understanding the specific demands of your application so you can match performance and longevity effectively.

  • Load Type: First determine whether your application is subject to radial, axial (thrust), or combined loads. Deep groove ball bearings are excellent for primarily radial loads, thrust bearings suit axial loads, and angular contact bearings work well for combined loads.
  • Speed & Precision: Applications with higher RPMs require precision-graded bearings and appropriate lubrication to minimize friction and heat. Sealed versions can still perform at high speeds if they’re specified for such conditions.
  • Environment & Contamination: In environments with moisture, dust, or contaminants, choose sealed or stainless steel ball bearings to protect the rolling elements.
  • Size & Fit: Confirm that the bearing’s bore and overall dimensions match the shaft and housing tolerances to ensure proper fit and avoid premature wear.
  • Maintenance: Sealed bearings reduce relubrication needs, while open types allow easy inspection and regreasing.
  • Budget & Availability: Balance quality of ball bearing with price and check stock in the Philippines before you buy. Consider bearing performance specifications alongside availability and lifecycle costs when selecting components.

Features & Benefits

Ball bearings offer a range of performance advantages that make them essential in many mechanical systems:

  • Reduced Friction & Wear: By converting sliding friction into rolling motion, ball bearings significantly lower friction between moving parts, which minimizes wear and extends service life when properly lubricated and fitted.
  • High Performance: Their design supports smooth rotation at high speeds with precise movement, helping machinery run efficiently with less heat and energy loss.
  • Versatile Load Handling: Different ball bearing designs are tailored to manage radial, axial, or combined loads, making ball bearings adaptable to diverse applications.
  • Contamination Protection: Sealed or shielded ball bearings provide enhanced reliability in harsh environments by keeping out dust, moisture, and other contaminants, which reduces maintenance needs.

Why Buy Ball Bearings from RS Philippines?

Looking to buy ball bearings in the Philippines? RS offers a broad selection of ball bearings, from deep groove and angular contact to self-aligning, thrust, and sealed/stainless steel ball bearings, all in common sizes and configurations to suit diverse applications.

You can also compare technical datasheets that detail bore size, outer diameter, width, load ratings, speed limits, and seal types, helping you make an informed selection for your project or machinery needs. Moreover, you can add related components like housing units, shafting, O-ring seals, SATA cables, and tools in the same order, streamlining procurement.

Our transparent prices and locally stocked inventory in the Philippines help you plan costs with confidence while minimizing lead times, ensuring you receive the ball bearings without unnecessary delays when you need parts quickly. For more details related to delivery options, timelines, and nationwide shipping coverage, you can visit our delivery page.

8670 Products showing for Ball Bearings

Results per page