- RS Stock No.:
- 125-7583
- Mfr. Part No.:
- AC607Z-ISB/4N/D
- Manufacturer:
- BNL
11 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP164.50
(exc. VAT)
PHP184.24
(inc. VAT)
Units | Per Unit |
1 - 5 | PHP164.50 |
6 - 24 | PHP159.56 |
25 + | PHP154.77 |
- RS Stock No.:
- 125-7583
- Mfr. Part No.:
- AC607Z-ISB/4N/D
- Manufacturer:
- BNL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BNL Industry Standard Bearings
Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.
As these bearings are fully moulded, they are more efficient and produce better wear results than traditional bearings with machined raceways.
BNL bearings use less power at startup and during operation, reducing energy consumption and allowing for smaller motors.
The bearings are made from thermoplastic materials and are lightweight, have low inertia, are water resistant and require no lubrication.
Features and Benefits
Resistant to a multitude of chemicals
Temperature range -50°C to 90°C
SS316 stainless steel balls
Acetal / Polyoxymethylene (POM) cage
Excellent fatigue resistance
Low moisture absorption
Crystalline layer
Lightweight and require no grease to operate
Product Application Information
BNL bearings can be used in most specialised and harsh environments, and can be used with heavy loads at high, medium or low speeds.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 7mm |
Outside Diameter | 19mm |
Race Width | 6mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | One Side Shielded |
Bearing Clearance | CN |
Material | Plastic |
Ball Material | Stainless Steel |
Cage Material | Acetal |
Number of Rows | 1 |
Static Load Rating | 78.5N |
Dynamic Load Rating | 98.1N |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Race Type | Plain |
Partial Bearing Code | 607 |
Race Material | Acetal |