SNR 6305ZZC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- RS Stock No.:
- 699-482
- Mfr. Part No.:
- 6305ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP631.75
(exc. VAT)
PHP707.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP631.75 |
*price indicative
- RS Stock No.:
- 699-482
- Mfr. Part No.:
- 6305ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 62mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 23600N | |
| Series | 630 | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 62mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 23600N | ||
Series 630 | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered to deliver exceptional performance in a variety of applications. Designed for radial contact, it features a pressed steel cage and shields on both sides, ensuring durability and reliability. With an internal diameter of 25 mm and an external diameter of 62 mm, this bearing is optimal for use in machinery requiring robust support. Its unique construction allows for efficient load handling and low friction, enhancing overall operational efficiency. The dynamic load capacity of 23,600,000 mN ensures it can handle high-performance demands, while the broad operational temperature range supports versatile use in different environments.
Pressed steel cage design provides enhanced durability and strength
Dual shields protect against contaminants, ensuring prolonged service life
Radial contact configuration reduces friction and supports high-speed operations
Dynamic load capacity of 23,600,000 mN facilitates handling of significant loads
Optimal internal and external diameters cater to a wide range of applications
Broad temperature range of -30°C to 120°C ensures versatility in various conditions
Compact design fits seamlessly into limited spaces while maintaining high performance
Low mass of 0.235 kg enhances efficiency in weight-sensitive applications
Reference thermal speed of 72,000 °/s allows for high rotational speeds
Fatigue limit load rating optimises life cycle in demanding operational environments
Related links
- NTN 6305ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305ZZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 6305C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SNR 62305EE 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NTN 6305ZZC4/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- SKF 6305/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305DDUC3 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- NSK 6305 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
