SKF 29348 E Cylindrical 240 mm ID Ball Bearing, 380 mm OD

Subtotal (1 unit)*

PHP597,545.74

(exc. VAT)

PHP669,251.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP597,545.74

*price indicative

RS Stock No.:
462-246
Mfr. Part No.:
29348 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

240mm

Race Width

85mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

6550kN

Outside Diameter

380mm

Dynamic Load Rating

2040kN

Standards/Approvals

eClass, RoHS, UNSPSC

Limiting Speed

1600rpm

Race Type

Cylindrical

Omkar


The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.

High load carrying capacity

Can accommodate combined loads

Allow misalignment or create very stiff bearing arrangements

Long service life and low friction

Separable design