SKF 29336 E Cylindrical 180 mm ID Ball Bearing, 300 mm OD
- RS Stock No.:
- 461-945
- Mfr. Part No.:
- 29336 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP297,503.01
(exc. VAT)
PHP333,203.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP297,503.01 |
*price indicative
- RS Stock No.:
- 461-945
- Mfr. Part No.:
- 29336 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 300mm | |
| Limiting Speed | 2000rpm | |
| Static Load Rating | 4300kN | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 1430kN | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Series | 29336 E | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 180mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 300mm | ||
Limiting Speed 2000rpm | ||
Static Load Rating 4300kN | ||
Internal Clearance Normal | ||
Dynamic Load Rating 1430kN | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Series 29336 E | ||
Race Type Cylindrical | ||
Omkar
The SKF Spherical roller thrust bearings accommodate very heavy axial and considerable radial loads. They have the highest load rating of all thrust bearings, enabling compact, high power density bearing arrangements. By combining two or more spherical roller thrust bearings, it is possible to create a bearing arrangement that is either self-aligning, allowing misalignment of the shaft, or very stiff.
High load carrying capacity
Can accommodate combined loads
Allow misalignment or create very stiff bearing arrangements
Long service life and low friction
Separable design
