SKF 81116 TN 80 mm ID Ball Bearing, 105 mm OD
- RS Stock No.:
- 461-412
- Mfr. Part No.:
- 81116 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP16,368.31
(exc. VAT)
PHP18,332.51
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,368.31 |
*price indicative
- RS Stock No.:
- 461-412
- Mfr. Part No.:
- 81116 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 19mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Internal Clearance | Normal | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 105mm | |
| Static Load Rating | 335kN | |
| Number of Rows | 1 | |
| Limiting Speed | 3000rpm | |
| Dynamic Load Rating | 81.5kN | |
| Standards/Approvals | No | |
| Series | 81116 TN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 80mm | ||
Race Width 19mm | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Internal Clearance Normal | ||
Bearing Material Bearing Steel | ||
Outside Diameter 105mm | ||
Static Load Rating 335kN | ||
Number of Rows 1 | ||
Limiting Speed 3000rpm | ||
Dynamic Load Rating 81.5kN | ||
Standards/Approvals No | ||
Series 81116 TN | ||
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
