ERNI, ERmet 2mm Pitch Universal Power Module Backplane Connector, Male, Right Angle, 4 Column, 4 Row, 5 Way
- RS Stock No.:
- 917-5285
- Mfr. Part No.:
- 244997
- Manufacturer:
- ERNI
View all Backplane Connectors
13 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP568.63
(exc. VAT)
PHP636.87
(inc. VAT)
units | Per Unit |
1 - 99 | PHP568.63 |
100 - 249 | PHP551.57 |
250 - 499 | PHP535.02 |
500 - 999 | PHP523.14 |
1000 + | PHP511.76 |
- RS Stock No.:
- 917-5285
- Mfr. Part No.:
- 244997
- Manufacturer:
- ERNI
Legislation and Compliance
Product Details
ERNI ERmet 2.0 mm Right Angled Male Power Modules
Specifications
Attribute | Value |
Backplane Connector Type | Universal Power Module |
Gender | Male |
Number of Contacts | 5 |
Number of Columns | 4 |
Number of Rows | 4 |
Body Orientation | Right Angle |
Housing Material | PBT |
Pitch | 2mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 11.3A |
Termination Method | Press Fit |
Series | ERmet |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |