Molex, 76530 1.9 mm Pitch PCB Backplane Connector, Vertical, 10 Column, 15 Row, 150 Way

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tray of 10 units)*

PHP27,813.33

(exc. VAT)

PHP31,150.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
Saving
10 - 40PHP2,781.333PHP27,813.33-
50 +PHP2,725.646PHP27,256.462%

*price indicative

RS Stock No.:
691-833
Mfr. Part No.:
76530-1030
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

PCB

Current

750mA

Number of Contacts

150

Number of Columns

10

Orientation

Vertical

Voltage

30V

Number of Rows

15

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Contact Material

High Performance Alloy

Mount Type

Through Hole

Contact Plating

Gold over Tin

Termination Type

Pin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL E29179

Series

76530

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 5 Pair Mezzanine Receptacle is designed to provide reliable connectivity for high-speed data transfer applications. This product features a 38mm stack height and unguided design, ensuring a secure fit in Compact environments. With 10 columns and 150 circuits, the receptacle allows for efficient space utilisation while maintaining excellent electrical performance, supporting data rates up to 25.0 Gbps. The product’s solder process capability is lead-free, aligning it with contemporary environmental standards, thus appealing to sustainability-conscious manufacturers. Ideal for backplane connectors in mezzanine applications, this receptacle offers an efficient combination of durability and performance to meet demanding technical requirements.

Supports a maximum current of 0.75A per contact for robust performance

Designed for a data rate of 25.0 Gbps, ensuring high-speed data transmission

Impedance of 100Ω, optimising signal integrity for reliable connections

Constructed with high-performance alloy for enhanced durability

Vertical orientation allows for efficient space management in various applications

Endures up to 200 mating cycles, ensuring long-lasting usability

Compatible with a range of PCB thickness options, promoting flexibility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy