Legrand Black Thermoplastic Back Boxes, IP55, 3 Gangs
- RS Stock No.:
- 253-8882
- Mfr. Part No.:
- 069698
- Manufacturer:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
PHP8,936.57
(exc. VAT)
PHP10,008.96
(inc. VAT)
- RS Stock No.:
- 253-8882
- Mfr. Part No.:
- 069698
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Gangs | 3 | |
| Material | Thermoplastic | |
| Colour | Black | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Gangs 3 | ||
Material Thermoplastic | ||
Colour Black | ||
IP Rating IP55 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.
Fixing by screws or claws in Batibox or existing recessed box
IP55 and IK07 protection
Screw fixing
IP55 and IK07 protection
Screw fixing

