- RS Stock No.:
- 175-2903
- Mfr. Part No.:
- MBB125
- Manufacturer:
- Contactum
Discontinued product
- RS Stock No.:
- 175-2903
- Mfr. Part No.:
- MBB125
- Manufacturer:
- Contactum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Contactums comprehensive range of high quality Ceiling Accessories includes pendants, lampholders, junction boxes and a full range of dry lining and metal boxes.
1 Gang 25mm Metal Steel Box
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Depth | 25mm |
Material | Steel |
Earth Terminal | Yes |
Colour Shade | Grey Silver |
Colour | Silver |
Fixing Standard | BS |
Colour Family | White |