Schneider Electric Grey, 1.200 cm x 12.000cm 5 cm

Subtotal (1 pack of 10 units)*

PHP2,162.18

(exc. VAT)

PHP2,421.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,162.18PHP216.218

*price indicative

Bag the Deal of the Season
RS Stock No.:
577-107
Mfr. Part No.:
ENN08167
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box Accessory

Width

12.000cm

Length

1.200cm

Colour

Grey

Height

5cm

Standards/Approvals

No

Series

ENN

COO (Country of Origin):
FR
The Schneider Electric Universal fixing for metal beams and cable trays, designed in grey and made of durable steel, is ideal for mounting junction boxes smaller than 105 x 105 mm on IPN profiles ranging from 2 to 12 mm or directly on cable trays; each package includes 10 pieces for convenient installation.

Steel material