- RS Stock No.:
- 746-0702
- Mfr. Part No.:
- 3RH1921-1HA13
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 746-0702
- Mfr. Part No.:
- 3RH1921-1HA13
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Auxiliary Contacts - 3RH Range
Siemens range of auxiliary contact bloacks to suit the 3RH contactors.
Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay
Note
* These are make before break contacts
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Normal State Configuration | NO/3NC |
Mounting Style | Snap Front |
Range | Sirius Classic |
Series | 3RH1 |
Terminal Type | Screw |
Pole and Throw Configuration | 4P |