- RS Stock No.:
- 144-9370
- Mfr. Part No.:
- SACWSB-04-K
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 144-9370
- Mfr. Part No.:
- SACWSB-04-K
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Miniaturized 0.64mm sealed wire-to-wire connector for automotive application.
Specifications
Attribute | Value |
---|---|
Type | SAC Connector |
Number of Contacts | 4 |
Gender | Male |
Number of Rows | 1 |
Current Rating | 5A |
Series | SAC |
Colour | Black |
Termination Method | Crimp |
Height | 15.9mm |
Width | 26mm |
Depth | 48.4mm |
Housing Material | Glass Filled PBT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |